
SPST-NO tactile switch, surface mount (SMD/SMT) with gull wing termination. Features a 50mA contact current rating, 32V DC rated voltage, and silver contacts with silver plating. Operates with a 1.4N force and 0.5mm travel, offering a mechanical life of 10,000 cycles. Non-illuminated, straight orientation, with dimensions of 6.2mm length, 6.2mm width, and 6.8mm depth. Rated IP50, with an operating temperature range of -40°C to 85°C.
ITT KSC541J technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| Series | KSC5 |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC541J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.