
SPST-NO tactile switch, surface mount, with a 50mA contact current rating and 32V DC voltage rating. Features a standard actuator with 3.5mm length, 1.6N operating force, and 0.4mm switch travel. Constructed with silver contacts and plating, offering a mechanical life of 300,000 cycles. Rated IP67 for waterproof and dust-tight protection, operating between -40°C and 85°C. Packaged in tape and reel for efficient assembly.
ITT KSC621J technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSC621J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.