
SPST-NO tactile switch, surface mount, with a 6.2mm x 6.2mm footprint and 7.7mm height. Features a 3.5mm standard actuator, 0.4mm travel, and 1.6N operating force. Rated for 50mA at 32V DC, with silver contacts and plating. Offers a mechanical life of 300,000 cycles and IP67, waterproof, dust-tight ratings. Operates between -40°C and 85°C.
ITT KSC621JLFS technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Height | 7.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC621JLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
