
SPST-NO tactile switch with a 50mA current rating and 32V DC voltage rating. Features a standard actuator with 3.5mm length and 0.4mm travel, requiring 340gf operating force. Designed for surface mount (SMD/SMT) with gull wing termination, offering 300,000 mechanical cycles. Rated IP67 for waterproof and dust-tight applications, operating between -40°C and 85°C.
ITT KSC641G technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 340gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC641G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
