
SPST-NO tactile switch, surface mount, sealed, with a 32V DC rating and 50mA current capacity. Features a standard actuator with 3.5mm length and 0.4mm travel, requiring 3N operating force. Constructed with silver contacts and plating, offering a mechanical life of 300,000 cycles. Rated IP67 for waterproof and dust-tight performance, operating between -40°C and 85°C. Supplied in tape and reel packaging.
ITT KSC641GLFS technical specifications.
| Actuator Length | 3.5mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Sealed |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC641GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.