
SPST-NO tactile switch, surface mount, with a 50mA current rating and 32V DC voltage rating. Features a standard blue actuator with 1.7mm length and 0.3mm travel. Constructed with silver contacts and plating, offering a mechanical life of 300,000 cycles. Rated IP67 for waterproof and dust-tight operation, with a temperature range of -40°C to 85°C. Supplied on tape and reel in a 1000-piece package.
ITT KSC721JLFS technical specifications.
| Actuator Color | Blue |
| Actuator Length | 1.7mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 1.7N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Size | 4.3mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC721JLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.