SPST-NO tactile switch, surface mount (SMD/SMT) with a blue standard actuator. Features silver contacts and plating, rated for 50mA and 32V DC. Offers a mechanical life of 300,000 cycles, 4N operating force, and 0.4mm travel. IP67 rated for waterproof and dust-tight applications, with a temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
ITT KSC741GLFS technical specifications.
| Actuator Color | Blue |
| Actuator Length | 1.7mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 300000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC741GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.