Surface mount tactile switch featuring a J-bend termination and straight orientation. This non-illuminated component offers a 2.55N operating force and 0.4mm switch travel. Constructed with silver contacts and plating, it supports a 32V DC rated voltage and 50mA current rating. Rated IP67 for waterproof and dust-tight protection, it boasts a mechanical life of 300,000 cycles and operates within a -40°C to 85°C temperature range. Packaged in tape and reel, this RoHS compliant switch is designed for surface mounting.
ITT KSC931JLFS technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSC9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC931JLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.