Surface mount tactile switch featuring a 3.4N operating force and 0.4mm switch travel. This non-illuminated, SPST switch offers a 32V DC rating and 50mA current rating with silver contacts and plating. Designed for durability, it boasts a mechanical life of 300,000 cycles and is rated IP67 for waterproof and dust-tight performance. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
ITT KSC941GLFS technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 340gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSC9 |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSC941GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.