Surface mount tactile switch featuring a round button and SPST throw configuration. Rated for 32VDC and 50mA, with a mechanical life of 300,000 cycles. Operating force is 1.5N, and switch travel is 0.3mm. This non-illuminated component offers IP67, waterproof, and dust-tight ratings, with gull wing terminations for secure mounting. Packaged in tape and reel for automated assembly.
ITT KSEM31GLFS technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSE |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSEM31GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
