SPST-NO tactile switch, non-illuminated, with a 50mA current rating and 32V DC voltage rating. Features a 130gf operating force, 0.25mm travel, and a mechanical life of 100,000 cycles. Through-hole mount with PC pin termination and a sealed, dust-tight (IP60) design. Operates within a temperature range of -40°C to 85°C, with silver contacts and plating.
ITT KSF0M211LFT technical specifications.
| Actuator Length | 0mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Sealed |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSF |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSF0M211LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.