SPST-NO tactile switch, non-illuminated, with a 32V DC rating and 50mA current capacity. Features silver contacts and plating, a 0.3mm travel, and a 300gf operating force. Designed for through-hole mounting with PC pin termination, offering a mechanical life of 100,000 cycles. Operates within a temperature range of -40°C to 90°C and boasts IP60 dust-tight protection.
ITT KSF0M411 technical specifications.
| Actuator Length | 0mm |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Series | KSF |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSF0M411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
