ITT KSI0M431LFT technical specifications.
| Actuator Length | 1.74mm |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSI0M431LFT to view detailed technical specifications.
No datasheet is available for this part.