SPST-NO tactile switch with a 32V DC rating and 50mA current capacity. Features a standard actuator, silver contacts and plating, and a mechanical life of 100,000 cycles. This through-hole mount component offers a right-angle orientation, 1.1mm switch travel, and an operating force of 300gf. Rated IP65 for water and dust resistance, it operates between -40°C and 90°C and is lead-free and RoHS compliant.
ITT KSI0V411LFT technical specifications.
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSI |
| Switch Function | Off-Mom |
| Switch Travel | 1.1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSI0V411LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.