
SPST-NO tactile switch with a 32V DC voltage rating and 50mA current rating. Features a 1.95mm actuator length, 0.55mm travel, and 3N operating force. Constructed with silver contacts and plating, this non-illuminated switch offers a mechanical life of 100,000 cycles. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C and boasts IP60 dust-tight protection.
ITT KSJ0M411LFT technical specifications.
| Actuator Length | 1.95mm |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | No |
| Series | KSJ |
| Size | 7.4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.55mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSJ0M411LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.