
This through hole tactile switch features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 100000 cycles and a maximum voltage rating of 32V. It is rated for IP60 and is dust tight. The switch has a gold contact material and plating, and is lead free.
ITT KSJ0M431LFT technical specifications.
| Actuator Length | 1.95mm |
| Contact Material | Gold |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Series | KSJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.55mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSJ0M431LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.