
SPST-NO tactile switch with a 6.2mm standard actuator, rated for 32V DC and 50mA. Features silver contacts and plating, a 1.3N operating force, and 0.5mm switch travel. This through-hole mounted component offers a mechanical life of 1,000,000 cycles and is IP65 rated for water and dust resistance. Operating temperature range is -40°C to 85°C.
ITT KSL0M312LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL MKII |
| Size | 7.4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0M312LFT to view detailed technical specifications.
No datasheet is available for this part.