SPST-NO tactile switch with a 50mA contact current rating and 32V DC rating. Features a 6.2mm standard actuator, 0.6mm switch travel, and 300gf operating force. Through-hole mount with PC pin termination. Rated IP65 for water resistance and dust tightness, with a mechanical life of 100,000 cycles. Operates between -40°C and 90°C.
ITT KSL0M412 technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | KSL MKII |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0M412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.