
SPST-NO tactile switch featuring a standard actuator with 6.2mm length and 0.6mm travel. Rated for 32V DC and 10mA, this non-illuminated component offers a 3N operating force and a mechanical life of 100,000 cycles. Constructed with gold contacts and PC pin termination for through-hole mounting, it operates within a -40°C to 125°C temperature range and boasts IP60 dust-tight protection.
ITT KSL0M431LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0M431LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.