This tactile switch features a standard actuator length of 6.2mm and a maximum operating temperature of 125°C. It has a current rating of 10mA and a maximum voltage rating of 32V. The switch is rated for 100,000 mechanical cycles and has a throw configuration of SPST. It is also RoHS compliant and features a gold contact material with a gold plating.
ITT KSL0M432LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL MKII |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0M432LFT to view detailed technical specifications.
No datasheet is available for this part.