SPST-NO tactile switch featuring a 6.2mm standard actuator and silver contact material. Rated for 50mA at 32V DC, this non-illuminated, through-hole mount component offers a mechanical life of 100,000 cycles and an operating force of 500gf. It operates within a temperature range of -40°C to 90°C and boasts IP60 dust-tight rating.
ITT KSL0M511LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0M511LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.