
This through hole tactile switch features a gold contact material and a standard actuator type. It has a maximum operating temperature of 125°C and a maximum voltage rating of 32V. The switch is rated for 100,000 mechanical cycles and is water resistant with an IP65 rating. It is compliant with RoHS regulations and available in bulk packaging.
ITT KSL0M532LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL MKII |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0M532LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.