This through-hole switch has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is rated for 32V DC and has a mechanical life of 500,000 cycles. The switch is water resistant and dust tight to IP65 standards and is compliant with RoHS regulations. It has a silver contact material and a standard actuator type with a length of 6.2mm and a travel of 0.6mm.
ITT KSL0M912LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL MKII |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0M912LFT to view detailed technical specifications.
No datasheet is available for this part.