SPST-NO tactile switch, right-angle through-hole mount, featuring a standard actuator and silver contacts with silver plating. Rated for 50mA at 32V DC, with a maximum voltage rating of 50V DC. Offers a mechanical life of 100,000 cycles, an operating force of 1.3N, and operates within a temperature range of -40°C to 90°C. IP60 dust-tight rating ensures protection against dust ingress.
ITT KSL0V211 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Series | KSL |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0V211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.