
Right-angle, sealed tactile switch with a 6.2mm standard actuator. Features silver contacts rated for 50mA at 32V DC, offering a mechanical life of 100,000 cycles. Operating force is 1.3N, with a temperature range of -40°C to 85°C. This SPST, Off-Mom switch utilizes PC pin termination for through-hole mounting and is RoHS compliant.
ITT KSL0V211LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Depth | 12.6mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSL |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0V211LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
