
SPST-NO tactile switch with a 32V DC voltage rating and 50mA current rating. Features a standard actuator with a 6.2mm length, silver contacts with tin plating, and a mechanical life of 1,000,000 cycles. This through-hole mounted component offers a right-angle orientation, operates within a temperature range of -40°C to 85°C, and has an IP60 dust-tight rating.
ITT KSL0V311LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Tin |
| Depth | 13.64mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.8N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSL |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0V311LFT to view detailed technical specifications.
No datasheet is available for this part.