ITT KSL0V431LFT technical specifications.
| Actuator Type | Standard |
| Contact Material | Gold |
| Depth | 12.6mm |
| Illumination Type | Non-Illuminated |
| Length | 9.5mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0V431LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.