SPST-NO tactile switch with a standard actuator, rated for 32V DC and 50mA. Features silver contacts and plating, a through-hole mount, and right-angle orientation. Operates within a temperature range of -40°C to 90°C with an operating force of 500gf. This non-illuminated component offers IP60 dust-tight protection and PC pin termination.
ITT KSL0V511 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| Series | KSL |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0V511 to view detailed technical specifications.
No datasheet is available for this part.