This SPST off-mom tactile switch features a gold contact material and silver plating, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The switch has a maximum voltage rating of 32V and a mechanical life of 100,000 cycles. It is rated for IP60 and is dust tight, with a RoHS compliance of yes.
ITT KSL0V531LFT technical specifications.
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL0V531LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.