
SPST-NO tactile switch, through-hole mount, with a 0.5mm travel and 130gf operating force. Features silver contacts and plating, a 32V DC voltage rating, and a 50mA current rating. Designed for a mechanical life of 500,000 cycles, this non-illuminated switch operates between -40°C and 90°C and offers IP60 dust-tight protection. Termination is via PC pin, with a straight orientation and standard actuator length of 6.2mm.
ITT KSL1A211LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL1A211LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.