
SPST-NO tactile switch with a 50mA current rating and 32V DC voltage rating. Features a 6.2mm standard actuator, 0.5mm switch travel, and 130gf operating force. Through-hole mount with PC pin termination and silver contacts. Rated IP60 for dust tightness, operating between -40°C and 90°C with a mechanical life of 500,000 cycles.
ITT KSL1M211 technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSL1M211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
