
Through-hole tactile switch featuring a standard actuator with 6.2mm length and 0.5mm travel. Offers a 1.3N operating force and 1,000,000 cycle mechanical life. Rated for 32V DC and 10mA, with gold contact material. Designed for straight orientation, non-illuminated, and IP60 dust-tight protection. Operates across a -40°C to 125°C temperature range.
ITT KSL1M331LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Gold |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL1M331LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.