
SPST-NO tactile switch featuring a 32V DC rating and 50mA current capacity. This through-hole mount component offers a 3N operating force and 0.6mm travel, with a mechanical life of 100,000 cycles. Its standard actuator extends 6.2mm, and the silver contacts ensure reliable performance across an operating temperature range of -40°C to 85°C. The switch is IP60 rated for dust tightness and is RoHS compliant.
ITT KSL1M411LFT technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Depth | 8.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP60, Dust Tight |
| RoHS Compliant | Yes |
| Series | KSL |
| Size | 5.08mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.6mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSL1M411LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.