SPST-NO tactile switch with a 50mA contact current rating and 32V DC voltage rating. Features a standard 6.2mm actuator, 500gf operating force, and 0.7mm switch travel. Through-hole mount with PC pin termination, offering a mechanical life of 100,000 cycles. Operates within a temperature range of -40°C to 90°C and is rated IP60 for dust tightness.
ITT KSL1M511 technical specifications.
| Actuator Length | 6.2mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Ratings | IP60, Dust Tight |
| Series | KSL |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSL1M511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.