ITT KSM1131 technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 90gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | KSM |
| Switch Function | On-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSM1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
