The KSR211G is a surface mount SPST tactile switch with a silver contact material and a non-illuminated actuator. It has a contact current rating of 50mA and an operating force of 180gf. The switch measures 6mm in length and 3.8mm in width, and is packaged in cut tape. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6mm |
| Mount | Surface Mount |
| Operating Force | 180gf |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | KSR |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.8mm |
| RoHS | Not Compliant |