
SPST-NO tactile switch with a 50mA contact current rating and 32V DC voltage rating. Features a 1.8N operating force, 0.25mm switch travel, and a 0.8mm rubber actuator. This surface-mount component offers a mechanical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C. Available in tape and reel packaging, it is rated IP50 and includes both non-illuminated and illuminated options.
ITT KSR211J technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.8N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| RoHS Compliant | No |
| Series | KSR |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSR211J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
