
SPST momentary keypad switch featuring a 0.05A, 32VDC contact rating. This surface mount component offers a 2N operating force and 0.3mm switch travel. Constructed with silver contacts and a rubber actuator, it boasts a mechanical life of 200,000 cycles and operates within a -40°C to 85°C temperature range. Available in tape and reel packaging, this RoHS compliant switch is rated IP50 and IP40.
ITT KSR221GLFS technical specifications.
| Actuator Length | 0.75mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP50, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSR |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR221GLFS to view detailed technical specifications.
No datasheet is available for this part.