SPST-NO tactile switch, surface mount, with a 0.8mm rubber actuator. Features silver contacts rated for 50mA at 32VDC, a 2N operating force, and 0.3mm travel. Offers a mechanical life of 200,000 cycles and IP50 rating. Non-illuminated, straight orientation, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
ITT KSR222GLFS technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | KSR |
| Size | 3.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR222GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.