SPST-NC tactile switch featuring a 32V DC rating and 10mA contact current. This surface mount component utilizes gold contacts with silver plating and a rubber actuator. Designed for vertical orientation, it offers a 2N operating force and 0.3mm switch travel, with a mechanical life of 200,000 cycles. The switch operates within a temperature range of -40°C to 125°C and is packaged on tape and reel.
ITT KSR223GNC technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP50 |
| RoHS Compliant | No |
| Series | KSR |
| Switch Function | On-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KSR223GNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.