
SPST-NO tactile switch with a 0.01A/32V DC rating. Features a 0.8mm rubber actuator, gold contacts, and a 2N operating force. This non-illuminated, surface-mount component offers a mechanical life of 200,000 cycles and operates within a -40°C to 125°C temperature range. IP50 rated and RoHS compliant, it utilizes gull wing termination and is supplied on tape and reel.
ITT KSR224GLFG technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | KSR |
| Size | 3.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR224GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
