
SPST-NO tactile switch with a 50mA contact current rating and 32V voltage rating. Features a standard rubber actuator, silver contact plating, and a 0.35mm switch travel. Designed for surface mount (SMD/SMT) with gull wing termination, offering a mechanical life of 100,000 cycles and an operating force of 300gf. This non-illuminated, vertical orientation switch operates within a temperature range of -40°C to 85°C and has an IP50 rating.
ITT KSR231G technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP50 |
| RoHS Compliant | No |
| Series | KSR |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSR231G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
