SPST-NO tactile switch, surface mount, featuring a standard rubber actuator. Rated for 0.05A at 32V DC, with silver-plated contacts. Offers a mechanical life of 200,000 cycles and an operating force of 300gf. Operates within a temperature range of -40°C to 85°C, with a switch travel of 0.35mm. IP50 rated and packaged in cut tape.
ITT KSR231J technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP50 |
| RoHS Compliant | No |
| Series | KSR |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSR231J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.