
Surface mount tactile switch featuring a standard rubber actuator with 0.8mm length. This SPST-NO component offers a 50mA contact current rating and a 32V DC maximum voltage rating. With gold and silver contacts, it boasts a mechanical life of 200,000 cycles and a 3N operating force. The switch operates between -40°C and 85°C, is IP50 rated, and RoHS compliant.
ITT KSR232GLFS technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSR |
| Size | 3.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR232GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
