
SPST-NO tactile switch for surface mount applications. Features a 0.75mm rubber actuator, 0.35mm travel, and 3N operating force. Gold contacts with silver plating ensure reliable performance up to 10mA and 32V DC. Rated for 100,000 cycles with a temperature range of -40°C to 125°C. IP50 rated and lead-free.
ITT KSR233GLFG technical specifications.
| Actuator Length | 0.75mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Depth | 3.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | KSR |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR233GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
