SPST-NO tactile switch, surface mount, with a 3.8mm size and 0.8mm actuator length. Features gold contacts, 10mA current rating, and a 32V DC voltage rating. Offers a mechanical life of 200,000 cycles, 3N operating force, and 0.35mm switch travel. Rated IP50, lead-free, and RoHS compliant, operating from -40°C to 125°C.
ITT KSR234GLFG technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | KSR |
| Size | 3.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR234GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.