SPST-NO tactile switch, surface mount, vertical orientation, with a 0.5mm travel and 450gf operating force. Features silver-plated contacts rated for 0.05A and 32V DC, a mechanical life of 100,000 cycles, and a rubber actuator. Non-illuminated, IP50 rated, and operates within a -40°C to 85°C temperature range. Packaged in cut tape.
ITT KSR251G technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 450gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP50 |
| RoHS Compliant | No |
| Series | KSR |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSR251G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.