
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 32V DC and 50mA, this non-illuminated component offers a 4.5N operating force and 0.5mm switch travel. Constructed with a rubber actuator and silver contacts, it boasts a mechanical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C. Packaged on tape and reel, it meets RoHS compliance and is available in an SMD/SMT package with gull wing termination.
ITT KSR251GLFS technical specifications.
| Actuator Length | 0.75mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 4.5N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | IP50, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSR |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR251GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
