
SPST-NO tactile switch for surface mount applications, featuring a 32V DC rating and 50mA current capacity. This non-illuminated component offers a 450gf operating force and 0.5mm travel, with a mechanical life of 100,000 cycles. Constructed with silver contacts and a rubber actuator, it measures 7.15mm in length, 3.8mm in width, and 3.8mm in depth, with gull wing termination. Rated IP50, it operates between -40°C and 85°C.
ITT KSR251J technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 7.15mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 450gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| RoHS Compliant | No |
| Series | KSR |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KSR251J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
