
SPST-NO tactile switch with a 32V DC voltage rating and 10mA current rating, featuring gold contacts with silver plating. This surface-mount component offers a 4.5N operating force and 0.5mm switch travel, with a mechanical life of 100,000 cycles. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The switch has a standard rubber actuator with a 0.75mm length and is available in illuminated or non-illuminated configurations.
ITT KSR253GLFG technical specifications.
| Actuator Length | 0.75mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Depth | 3.8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 4.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSR |
| Size | 3.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR253GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
